
8-bit RISC microcontroller featuring 20MHz operation and 28KB FLASH memory. This PIC microcontroller offers 24 I/O pins, including 25 programmable I/O, and supports I2C, SPI, and UART interfaces. Integrated peripherals include 3 timers/counters, 2 PWM channels, a watchdog timer, and 17 ADC channels with 1 A/D converter. Operating from 2.5V to 5.5V, this lead-free, SSOP-packaged component is designed for a temperature range of -40°C to 85°C.
Microchip PIC16F1518-I/SS technical specifications.
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 1mA |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1518-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
