
8-bit RISC microcontroller featuring 14KB FLASH memory and 768B RAM. Operates at up to 20MHz with an internal oscillator. Offers 53 programmable I/Os and supports SPI, I2C, and UART interfaces. Includes 9 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a 64-pin TQFP, this RoHS compliant component operates from 2.5V to 5.5V with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1526-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1526-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, I2C, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1526-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
