
8-bit RISC microcontroller featuring 14KB FLASH memory and 768B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers 53 programmable I/Os, 9 timers/counters, 10 PWM channels, and multiple communication interfaces including SPI, I2C, and UART. Includes peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 64-pin TQFP with a 2.5V to 5.5V supply voltage range.
Microchip PIC16F1526-I/PT technical specifications.
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.041inch |
| Interface | SPI, I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 30 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 10 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 1mA |
| Watchdog Timer | Yes |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1526-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
