8-bit RISC microcontroller featuring 2.5KB Flash program memory and 256 bytes of RAM. Operates with a maximum clock frequency of 32MHz and supports a supply voltage range of 2.5V to 5.5V. Includes 6 I/O lines, 4 PWM channels, an ADC, and a DAC. Housed in an 8-terminal R-PDIP-T8 package, this automotive-grade component is rated for operation between -40°C and 125°C.
Microchip PIC16F15313-E/P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15313-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.