
8-bit RISC microcontroller featuring 3.5KB Flash program memory and 256 bytes of RAM. Operates at a maximum clock frequency of 32 MHz with a supply voltage range of 2.5V to 5.5V. Includes 12 I/O lines, four PWM channels, an ADC, and a DAC. Packaged in a 14-terminal R-PDIP (T14) with an industrial temperature grade (-40°C to 85°C).
Microchip PIC16F15323-I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15323-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.