The PIC16F15325-E/SL is a 14-pin SOIC microcontroller from Microchip. It operates over a temperature range of -40 to 125 degrees Celsius and is suitable for automotive applications. The device has a maximum clock frequency of 32MHz and features 12 I/O lines. It includes flash memory for ROM programmability, as well as PWM, ADC, and DAC channels. The PIC16F15325-E/SL is compliant with TS 16949 and has a JEDEC package code of R-PDSO-G14.
Microchip PIC16F15325-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15325-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.