8-bit RISC FLASH microcontroller operating at up to 32MHz. Features 18 I/O lines, PWM and DAC capabilities, and an integrated ADC. Industrial temperature grade (-40°C to 85°C) with a supply voltage range of 2.5V to 5.5V. Packaged in a 20-terminal PDSO (R-PDSO-G20) with dimensions of 7.2mm x 5.3mm. AEC-Q100 and TS 16949 screened for automotive applications.
Microchip PIC16F15345T-I/SSVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15345T-I/SSVAO to view detailed technical specifications.
No datasheet is available for this part.