8-bit RISC FLASH microcontroller operating at up to 32MHz. Features 36 I/O lines, a 44-terminal PQFP package, and supports a supply voltage range of 2.5V to 5.5V. Includes PWM and DAC capabilities, with an integrated ADC. Designed for automotive applications with a temperature grade of -40°C to 125°C and AEC-Q100/TS 16949 screening.
Microchip PIC16F15375T-E/PTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F15375T-E/PTVAO to view detailed technical specifications.
No datasheet is available for this part.