
8-bit RISC microcontroller featuring 14KB FLASH memory and 1024B RAM. Operates at up to 32MHz with an internal oscillator and supports UART/USART interfaces. Includes 12 I/Os, 8 ADC channels, 4 PWM channels, and 3 timers. Packaged in a through-hole PDIP for easy mounting, with an operating temperature range of -40°C to 125°C.
Microchip PIC16F1575-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.13inch |
| Interface | UART, USART |
| Length | 0.75inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1575-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
