
16-bit RISC microcontroller featuring a PIC core, operating up to 32MHz. Offers 7KB FLASH memory, 512B RAM, and 12 analog-to-digital converter channels. Includes 12 I/Os, 4 PWM channels, 3 timers/counters, and 1 UART interface. Designed for surface mount with a 0.5mm height, 4mm length, and 4mm width, supporting a wide operating temperature range of -40°C to 85°C. Features include Brown-out Detect/Reset, POR, PWM, and WDT peripherals.
Sign in to ask questions about the Microchip PIC16F1578-I/GZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1578-I/GZ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Height | 0.5mm |
| Interface | UART, USART |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1578-I/GZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
