
16-bit RISC microcontroller featuring a PIC core architecture. Operates at a maximum frequency of 32MHz with 14KB FLASH memory and 1024B RAM. Includes 18 I/Os, 12 ADC channels, 4 PWM channels, and 3 timers/counters. Supports UART and USART interfaces, with an internal oscillator and a wide operating temperature range of -40°C to 125°C. Packaged in a PDIP for through-hole mounting.
Microchip PIC16F1579-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Height | 0.13inch |
| Interface | UART, USART |
| Length | 1.03inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1579-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
