
16-bit RISC microcontroller featuring a 32MHz core frequency and 14KB FLASH memory. Offers 18 I/Os, 12 ADC channels, and 4 PWM channels. Includes 1 UART/USART interface, 3 timers/counters, and peripherals like Brown-out Detect/Reset, POR, and WDT. Operates from 2.3V to 5.5V supply and is available in a lead-free DIP package for through-hole mounting.
Microchip PIC16F1579-I/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.13inch |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 1.03inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1579-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
