
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 3.5KB of FLASH memory and 256B of RAM, with 12 programmable I/O pins. Integrated peripherals include 2 PWM channels, 2 timers/counters, 8 ADC channels, and a watchdog timer. The TSSOP package measures 5mm x 4.4mm x 1.2mm and supports an operating temperature range of -40°C to 85°C with a supply voltage from 2.3V to 5.5V.
Microchip PIC16F1613T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.2mm |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1613T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
