8-bit RISC microcontroller featuring 8KB Flash ROM and 1024 bytes RAM. Operates at a maximum clock frequency of 32MHz with 18 I/O lines. Includes PWM and DAC channels, with ADC functionality. Designed for industrial temperature grades (-40°C to 85°C) and housed in a 20-terminal S-PQCC-N20 package. Supply voltage range is 2.3V to 5.5V.
Microchip PIC16F1619-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1619-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.