8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device, housed in a 4mm x 4mm QFN package, offers 12 programmable I/O pins and supports I2C, SPI, UART, RS-232, and LIN interfaces. Integrated peripherals include 8 ADC channels, 2 PWM channels, 3 timers/counters, and a watchdog timer. With 3.5KB of FLASH memory and 256B of RAM, it operates from 2.3V to 5.5V and across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1703-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1703-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, RS-232, LIN |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1703-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.