
8-bit RISC microcontroller featuring 14KB FLASH memory and 1KB RAM. Operates at up to 32MHz with 12 programmable I/O pins. Supports I2C, SPI, and UART interfaces, with 8 ADC channels and 2 PWM channels. Designed for through-hole mounting in a PDIP package, with an operating temperature range of -40°C to 125°C and supply voltage from 2.3V to 5.5V. Includes integrated peripherals like Brown-out Detect, POR, and Watchdog Timer.
Sign in to ask questions about the Microchip PIC16F1705-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1705-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.13inch |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Length | 0.75inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.057144oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1705-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
