8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 18 programmable I/O pins, 8 ADC channels, and 3 timers/counters. Integrated peripherals include I2C and SPI interfaces, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. With 3.75KB of FLASH memory and 256B of RAM, it operates from -40°C to 85°C with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC16F1707T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1707T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.75mm |
| Interface | I2C, SPI |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.004339oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1707T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.