
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory microcontroller offers 7KB of program memory and 512B of RAM, with 25 programmable I/O pins. Integrated peripherals include 17 ADC channels, 2 PWM channels, 5 timers/counters, and multiple communication interfaces such as I2C, SPI, and UART. Designed for through-hole and surface mount applications, it operates from 2.3V to 5.5V and boasts a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1713-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1713-I/SP technical specifications.
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 4.7mm |
| Interface | I2C, SPI, USART, UART, RS-232, LIN |
| Length | 35.6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole, Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 8uA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1713-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
