
8-bit RISC microcontroller featuring 14KB FLASH memory and 1024B RAM. Operates at up to 32MHz with a supply voltage range of 2.3V to 5.5V. Offers 17 ADC channels, 25 programmable I/Os, and 2 PWM channels. Supports I2C, SPI, USART, UART, RS-232, and LIN interfaces. Packaged in a surface-mount SSOP with dimensions of 10.2mm x 7.8mm x 2mm, operating from -40°C to 125°C. Includes integrated peripherals such as Brown-out Detect/Reset, POR, and WDT.
Microchip PIC16F1716-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 2mm |
| Interface | I2C, SPI, USART, UART, RS-232, LIN |
| Length | 10.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1716-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
