
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. Offers 14KB of FLASH memory and 1KB of RAM, with 35 I/Os and 28 ADC channels. Supports I2C, SPI, and UART/USART interfaces, along with 2 PWM channels and 5 timers/counters. Designed for surface mount applications with a 5mm x 5mm footprint and 0.5mm height, operating from 2.5V to 5.5V supply voltage. Includes integrated peripherals like Brown-out Detect/Reset, POR, and WDT, with an internal oscillator.
Sign in to ask questions about the Microchip PIC16F1717-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1717-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1717-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
