
8-bit microcontroller featuring 28KB Flash memory and 2KB RAM. Operates at up to 16MHz with an internal oscillator and supports I2C, SPI, RS-232, LIN, and UART interfaces. Includes 17 ADC channels, 2 PWM channels, and 5 timers/counters. Packaged in a 6mm x 6mm QFN surface mount case, this RoHS compliant component functions across a -40°C to 125°C temperature range with supply voltages from 2.3V to 5.5V.
Microchip PIC16F1718-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.9mm |
| Interface | I2C, SPI, RS-232, LIN, UART, USART |
| Length | 6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.002497oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1718-E/ML to view detailed technical specifications.
No datasheet is available for this part.
