
8-bit RISC microcontroller featuring 28KB FLASH memory and 2KB RAM. Operates at up to 32MHz with an internal oscillator. Offers 17 ADC channels, 2 PWM channels, and 5 timers/counters. Supports I2C, SPI, UART, USART, and LIN interfaces. Surface mount package with 24 I/Os, operating from 2.5V to 5.5V and -40°C to 125°C.
Microchip PIC16F1718-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.002497oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1718-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
