
8-bit PIC microcontroller featuring an 8b data bus width and a 32MHz maximum frequency. This CMOS microcontroller offers 28KB FLASH memory, 2KB RAM, and 24 I/Os. Integrated peripherals include 17 ADC channels, 2 PWM channels, 5 timers/counters, and 1 UART channel, with I2C, SPI, and USART interfaces supported. Designed for surface mount installation in a 28-pin LLCC (QFN) package, it operates from -40°C to 85°C with an operating supply voltage up to 5.5V.
Microchip PIC16F1718-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.9mm |
| Interface | I2C, SPI, UART, USART |
| Length | 6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.002497oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1718-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
