
8-bit RISC microcontroller featuring 28KB FLASH memory and 2KB RAM. Offers 35 I/Os, 28 ADC channels, and 2 PWM channels. Supports I2C, SPI, RS-232, LIN, and UART interfaces. Operates at up to 16MHz with a supply voltage range of 2.3V to 5.5V. Housed in a TQFP package for surface mounting, with an operating temperature range of -40°C to 125°C.
Microchip PIC16F1719-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.2mm |
| Interface | I2C, SPI, RS-232, LIN, UART, USART |
| Length | 12mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1719-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
