
8-bit RISC microcontroller featuring a PIC core architecture and operating at up to 32MHz. This through-hole mounted PDIP package offers 35 I/Os, 28KB of FLASH memory, and 2KB of RAM. Integrated peripherals include I2C, SPI, and UART interfaces, along with 2 PWM channels and 5 timers/counters. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 2.3V to 5.5V.
Sign in to ask questions about the Microchip PIC16F1719-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1719-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, UART, USART |
| Length | 2.095inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.210004oz |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1719-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
