
8-bit RISC microcontroller featuring a PIC core architecture. Operates at a maximum frequency of 32MHz with 28KB FLASH memory and 2KB RAM. Offers 35 I/Os, 28 ADC channels, and 2 PWM channels, with interfaces including I2C, SPI, UART, USART, and LIN. Housed in a 10mm x 10mm x 2mm TQFP surface mount package, suitable for operation between -40°C and 85°C. Includes integrated peripherals such as Brown-out Detect/Reset, POR, and WDT.
Sign in to ask questions about the Microchip PIC16F1719-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1719-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 2mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1719-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
