
The PIC16F1764 is a 7KB FLASH microcontroller with a PIC core architecture, supporting I2C, SPI, UART, and USART interfaces. It operates over a temperature range of -40°C to 125°C and is available in a surface-mount SOIC-14 package. The device features 12 I/Os, a built-in oscillator, and various peripherals including brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The PIC16F1764 is compliant with RoHS regulations and is available in rail/Tube packaging.
Microchip PIC16F1764-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1764-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
