The PIC16F1765-E/SL is a 14KB FLASH PIC microcontroller with internal oscillator and a range of interfaces including I2C, SPI, and UART. It features 12 I/Os and a variety of peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is mounted in a surface mount SOIC-14 package and is compliant with RoHS regulations. Operating temperature range is from -40°C to 125°C.
Microchip PIC16F1765-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1765-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.