
8-bit PIC RISC microcontroller featuring 14KB FLASH memory and 1KB RAM. Offers 18 I/Os, 12 A/D channels with one converter, and 2 PWM channels. Supports I2C, SPI, UART, USART, and LIN interfaces. Operates from 2.3V to 5.5V within a -40°C to 85°C temperature range. Internal oscillator and QFN package.
Microchip PIC16F1769-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1769-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
