
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This integrated circuit offers 3.5KB of FLASH memory and 256B of RAM, with 24 programmable I/O pins. Connectivity is supported via I2C, SPI, and UART/USART interfaces. The device operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C. Includes 3 timers/counters, internal oscillator, and peripherals such as PWM and Watchdog Timer.
Sign in to ask questions about the Microchip PIC16F1782-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1782-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1782-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
