
8-bit RISC microcontroller featuring 32MHz operation and 3.5KB FLASH memory. This surface-mount device offers 24 programmable I/O pins, 256B RAM, and integrated I2C, SPI, and UART/USART interfaces. Operating from 2.7V to 5.5V, it includes 3 timers/counters, a watchdog timer, and peripherals like Brown-out Detect and PWM. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is ideal for embedded applications.
Microchip PIC16F1782-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1782-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
