
8-bit RISC microcontroller featuring a 32MHz core frequency and 24 programmable I/O pins. This FLASH memory microcontroller offers 3.5KB of program memory and 256B of RAM, with an 8-bit address and data bus. Integrated peripherals include 11 ADC channels, 2 PWM channels, 3 timers/counters, and I2C, SPI, UART, USART, and LIN interfaces. Operating within a 2.3V to 5.5V supply range, it is housed in a 6mm x 6mm QFN package and supports an operating temperature range of -40°C to 85°C.
Microchip PIC16F1782-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1782-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
