
8-bit PIC RISC microcontroller featuring 8KB Flash memory and 1KB RAM. Operates at up to 32MHz with a 2.5V to 3.6V supply voltage range. Offers 24 I/O pins, including 25 programmable I/O, and supports I2C, SPI, and UART/USART interfaces. Includes 3 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR peripherals. Packaged in a 28-pin SSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Microchip PIC16F1786-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1786-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
