
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount QFN package offers 14KB of FLASH memory, 1KB of RAM, and 25 I/Os. Integrated peripherals include 11 ADC channels, 3 timers/counters, 1 I2C, 1 SPI, 1 USB, and PWM capabilities, with support for I2C, SPI, UART, USART, and LIN interfaces. Designed for a supply voltage range of 2.3V to 5.5V, it operates from -40°C to 85°C.
Microchip PIC16F1786-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC16 |
| Supply Current | 2.1mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1786-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
