
8-bit RISC microcontroller featuring a 32MHz core frequency and 14KB FLASH memory. Offers 25 programmable I/O pins, 11 ADC channels, and 3 timers/counters. Supports I2C, SPI, UART, USART, LIN, and USB interfaces. Operates from 2.3V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Packaged in a lead-free SDIP for through-hole mounting.
Microchip PIC16F1786-I/SP technical specifications.
| Address Bus Width | 8b |
| Package/Case | SDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | PWM, Brown-out Detect/Reset, POR, WDT |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1786-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
