
8-bit RISC microcontroller featuring a 32MHz core frequency and 14KB of FLASH memory. This surface mount QFN package offers 35 I/O pins, including 36 programmable I/O, and supports I2C, SPI, UART, and USART interfaces. Operating from 2.3V to 5.5V, it includes 14 ADC channels, 3 timers/counters, and peripherals like PWM and WDT. With a temperature range of -40°C to 85°C, this lead-free component is designed for efficient operation.
Microchip PIC16F1787-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 14 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 2.1mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1787-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
