8-bit RISC Microcontroller featuring a PIC core, operating at up to 32MHz. This surface mountable TQFP package offers 14KB FLASH memory, 1KB RAM, and 36 programmable I/Os. Integrated peripherals include 3 PWM channels, 3 timers/counters, and 1 I2C, 1 SPI, 1 UART/USART, and 1 USB channel. Supports I2C, SPI, UART, USART, and LIN interfaces with a supply voltage range of 2.3V to 5.5V and an operating temperature range of -40°C to 85°C.
Microchip PIC16F1787-I/PT technical specifications.
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 14 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC16 |
| Supply Current | 2.1mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1787-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
