
The PIC16F1788-E/ML is a PIC XLP 16F microcontroller with 8-bit data bus width, 28KB of FLASH memory, and 2KB of RAM. It operates at a maximum frequency of 32MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and features a QFN-28 package. It supports various interfaces, including I2C, SPI, USB, UART, and USART, and has 24 I/Os and 11 ADC channels. The PIC16F1788-E/ML has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip PIC16F1788-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1788-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1788-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
