
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This integrated circuit offers 28KB of FLASH memory and 256B of RAM, with 25 general-purpose I/Os. Connectivity is provided via I2C, SPI, and UART interfaces, alongside a single USB channel. It supports 11 ADC channels and includes 3 timers/counters, operating within a voltage range of 2.3V to 5.5V and an industrial temperature range of -40°C to 85°C. The component is housed in a lead-free SOIC package.
Microchip PIC16F1788-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 32MHz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1788-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
