
8-bit RISC Microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH-based MCU offers 28KB of program memory and 2KB of RAM, with 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, and USB interfaces, along with 11 ADC channels and 3 timers/counters. Packaged in an SSOP with dimensions of 10.5mm length, 5.6mm width, and 1.85mm height, it operates from 2.3V to 5.5V supply voltage and a temperature range of -40°C to 85°C.
Microchip PIC16F1788-I/SS technical specifications.
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 2.1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1788-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
