
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This MCU offers 28KB of FLASH memory and 2KB of RAM, with 35 I/O pins including 36 programmable I/O. Integrated peripherals include I2C, SPI, UART, USART, USB, Brown-out Detect/Reset, POR, PWM, and WDT. It supports an internal oscillator and operates within a supply voltage range of 2.3V to 5.5V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1789-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1789-I/MV technical specifications.
| Address Bus Width | 8b |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 14 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 2.1mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1789-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
