
8-bit RISC microcontroller featuring a 32MHz core frequency and 28KB FLASH memory. Offers 35 I/O pins, including 36 programmable I/O, with support for I2C, SPI, UART, USART, and USB interfaces. Includes 14 ADC channels, 3 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2.3V to 5.5V supply voltage, with a temperature range of -40°C to 85°C, housed in a PDIP package.
Sign in to ask questions about the Microchip PIC16F1789-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1789-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 14 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 2.1mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1789-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
