The PIC XLP 16F microcontroller features a 3.5KB FLASH memory and 12 I/Os. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package. This device supports various interfaces, including I2C, SPI, UART, and USART. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC XLP 16F is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Microchip PIC16F1823T-I/JQ technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1823T-I/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.