
8-bit RISC Flash Microcontroller operating at up to 32MHz. Features 3.5KB Flash memory, 128B RAM, and 11 I/O pins with 12 programmable I/O. Integrated peripherals include I2C, SPI, USART, UART, LIN interfaces, Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2.3V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC (PDSO14) for tape and reel distribution.
Microchip PIC16F1823T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1823T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
