
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This integrated circuit offers 11 programmable I/Os, 5 timers/counters, and supports I2C, SPI, and UART interfaces. Operating from 2.3V to 5.5V, it includes a watchdog timer and peripherals like PWM and brown-out detect. Packaged in a 14-pin PDIP, this RoHS compliant component functions across a -40°C to 125°C temperature range.
Microchip PIC16F1824-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1824-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
