
8-bit PIC RISC microcontroller featuring 7KB Flash memory and 256B RAM. Operates at up to 32MHz with an 8-bit address and data bus. Offers 11 programmable I/Os, 8 ADC channels, 4 PWM channels, and 5 timers. Supports I2C, SPI, and UART interfaces. Packaged in a 14-pin SOIC, this lead-free component operates from 2.3V to 5.5V and has a temperature range of -40°C to 85°C.
Microchip PIC16F1824-I/SL technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.25mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Supply Current | 145uA |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1824-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
