8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 32 MHz. This PDSO14 packaged component offers 12 I/O lines, 4096 words of FLASH ROM, and 256 bytes of RAM. It includes PWM and DAC channels, with an integrated ADC. Operating across an automotive temperature grade from -40°C to 125°C, it supports supply voltages from 2.5V to 5.5V. The 14-terminal device is housed in a 3.9mm wide, lead-free plastic SOIC-14 package.
Microchip PIC16F1824E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1824E/SL to view detailed technical specifications.
No datasheet is available for this part.