8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 32 MHz. This integrated circuit offers 256 bytes of RAM and 4096 words of ROM, with 12 I/O lines available. It supports PWM and DAC functionalities and includes an ADC. Operating within an automotive temperature grade from -40°C to 125°C, this component is housed in a 14-terminal TSSOP package with a 4.40 mm width. Supply voltage ranges from 2.5V to 5.5V, with a maximum supply current of 3.4 mA.
Microchip PIC16F1824E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1824E/ST to view detailed technical specifications.
No datasheet is available for this part.