8-bit RISC Flash Microcontroller, operating at up to 32 MHz. Features 4096 words of Flash ROM and 256 bytes of RAM. Includes 12 I/O lines, PWM channels, and DAC channels, with an integrated ADC. Packaged in a 14-terminal TSSOP (R-PDSO-G14) with a 4.40 mm width, suitable for industrial temperature ranges from -40°C to 85°C. Maximum supply current is 3.4 mA, with a nominal supply voltage of 3V (2.5V to 5.5V range).
Microchip PIC16F1824I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1824I/ST to view detailed technical specifications.
No datasheet is available for this part.