8-bit RISC microcontroller featuring 4KB Flash ROM and 256 bytes RAM. Operates with a maximum clock frequency of 32 MHz and a supply voltage range of 1.8V to 5.5V, with a nominal supply voltage of 3V. Includes 11 I/O lines, PWM channels, and DAC channels, alongside an integrated ADC. Housed in a 16-terminal S-PQCC-N16 package, this automotive-grade component supports an operating temperature range of -40°C to 125°C.
Microchip PIC16F1824T-E/JQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.